
790368-1 | |
---|---|
DigiKey Part Number | A114432-ND |
Manufacturer | |
Manufacturer Product Number | 790368-1 |
Description | CONN WIRE PIN TERM 8AWG TERMINYL |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 8 AWG (8.00mm²) Terminyl Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Pin Diameter | Circular - 0.102" (2.60mm) Dia | |
Length - Pin | 0.709" (18.01mm) | |
Length - Overall | 1.445" (36.70mm) | |
Wire Gauge | 8 AWG (8.00mm²) | |
Insulation Diameter | 0.260" (6.60mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | - | |
Base Product Number |