Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8-1474653-5 | |
|---|---|
DigiKey Part Number | 8-1474653-5-ND |
Manufacturer | |
Manufacturer Part Number | 8-1474653-5 |
Description | CABLE FLXSTRP 12POS 2.54MM 2.7" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Flexstrip Cable 0.100" (2.54mm) 2.700" (68.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 12 | |
Pitch | 0.100" (2.54mm) | |
Length | 2.700" (68.58mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.84323 | $5,686.46 |


