
8-33462-1 | |
|---|---|
DigiKey Part Number | 8-33462-1-ND |
Manufacturer | |
Manufacturer Part Number | 8-33462-1 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.594" (15.09mm) | |
Length - Overall | 1.168" (29.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.73700 | $17.37 |
| 25 | $1.62800 | $40.70 |
| 50 | $1.55020 | $77.51 |
| 100 | $1.47610 | $147.61 |
| 300 | $1.36593 | $409.78 |
| 500 | $1.31758 | $658.79 |
| 1,000 | $1.25469 | $1,254.69 |
| 2,500 | $1.17618 | $2,940.45 |












