8-52942-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.84000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.92000
Datasheet

Parametric Equivalent


WEC
In Stock: 160
Unit Price: $1.12000
Datasheet
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-52942-1

DigiKey Part Number
A136830-ND
Manufacturer
Manufacturer Part Number
8-52942-1
Description
CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
8-52942-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.052" (26.72mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.276" (7.01mm)
Length - Termination
0.601" (15.27mm)
Tongue Inside Opening
0.164" (4.17mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock