
8-55849-2 | |
|---|---|
DigiKey Part Number | A09068-ND |
Manufacturer | |
Manufacturer Part Number | 8-55849-2 |
Description | CONN RING CIRC 18-22AWG #1/4 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-55849-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.468" (37.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Red | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyolefin | |
Base Product Number |


