87456-9 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.81000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.79000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.11209
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.89000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.01000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.74973
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.64000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.88000
Datasheet
87456-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87456-9

87456-9

DigiKey Part Number
A25807-ND
Manufacturer
Manufacturer Product Number
87456-9
Description
CONN RCPT HSG 14POS 2.54MM
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
87456-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5,000$0.65729$3,286.45