

87483-9 | |
---|---|
DigiKey Part Number | A114573-ND |
Manufacturer | |
Manufacturer Product Number | 87483-9 |
Description | CONN RCPT HSG 40POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.64000 | $6.64 |
10 | $5.64500 | $56.45 |
25 | $5.29080 | $132.27 |
50 | $5.03820 | $251.91 |
100 | $4.79770 | $479.77 |
250 | $4.49736 | $1,124.34 |
500 | $4.28282 | $2,141.41 |
1,000 | $4.07858 | $4,078.58 |
2,500 | $3.82354 | $9,558.85 |