cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-2834000-1

DigiKey Part Number
A124447-ND
Manufacturer
Manufacturer Product Number
9-2834000-1
Description
2P MALE CABLEASSEMBLY
Customer Reference
Detailed Description
SSL Cable Assembly Plug, 2 Position To Wire Leads Black 5.91" (150.0mm)
Datasheet
 Datasheet
EDA/CAD Models
9-2834000-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
1st Connector
Plug, 2 Position
2nd Connector
Wire Leads
Color
Black
Length
5.91" (150.0mm)
Features
Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,500 View Now
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

4,500In Stock
Ships from WEC