
9-2834005-1 | |
|---|---|
DigiKey Part Number | A124452-ND |
Manufacturer | |
Manufacturer Product Number | 9-2834005-1 |
Description | 4P FEMALE CABLE ASSEMBLY-150MM |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 4 Position To Wire Leads Black 5.91" (150.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-2834005-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | Socket, 4 Position | |
2nd Connector | Wire Leads | |
Color | Black | |
Length | 5.91" (150.0mm) | |
Features | Industrial Environments - IP67 | |
Base Product Number |

