
925856-1 | |
|---|---|
DigiKey Part Number | 17-925856-1TR-ND - Tape & Reel (TR) 17-925856-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 925856-1 |
Description | CONN SPLICE CRIMP |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 925856-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.10200 | $1.02 |
| 25 | $0.09600 | $2.40 |
| 50 | $0.09140 | $4.57 |
| 100 | $0.08700 | $8.70 |
| 250 | $0.08156 | $20.39 |
| 500 | $0.07764 | $38.82 |
| 1,000 | $0.07393 | $73.93 |
| 2,500 | $0.06930 | $173.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.05675 | $1,702.50 |
| 60,000 | $0.05405 | $3,243.00 |
| 90,000 | $0.05252 | $4,726.80 |
| 150,000 | $0.05066 | $7,599.00 |


