Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

966904-2 | |
|---|---|
DigiKey Part Number | 966904-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | 966904-2 |
Description | CONN FERRULE DIN 14AWG BLUE |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Blue | |
Base Product Number |





