


HE-010-FS | |
---|---|
DigiKey Part Number | A123668-ND |
Manufacturer | |
Manufacturer Product Number | HE-010-FS |
Description | INSERT FEMALE 10POS CLAMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert 10 Position Tension Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 10 | |
Size | - | |
Termination Style | Tension Clamp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.94000 | $12.94 |
10 | $10.99800 | $109.98 |
25 | $10.30920 | $257.73 |
50 | $9.81700 | $490.85 |
100 | $9.34860 | $934.86 |
250 | $8.76368 | $2,190.92 |
500 | $8.34578 | $4,172.89 |
1,000 | $7.94796 | $7,947.96 |