
HE-016-FS | |
---|---|
DigiKey Part Number | A123673-ND |
Manufacturer | |
Manufacturer Product Number | HE-016-FS |
Description | INSERT FEMALE 16POS CLAMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert 16 Position Tension Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 16 | |
Size | - | |
Termination Style | Tension Clamp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.50000 | $15.50 |
10 | $13.17000 | $131.70 |
25 | $12.34480 | $308.62 |
50 | $11.75540 | $587.77 |
100 | $11.19450 | $1,119.45 |
250 | $10.49420 | $2,623.55 |
500 | $9.99388 | $4,996.94 |
1,000 | $9.51750 | $9,517.50 |