T2030242201-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T2030242201-000
TE Connectivity Heavy Duty Connector Inserts | Digi-Key Daily

T2030242201-000

DigiKey Part Number
A125636-ND
Manufacturer
Manufacturer Product Number
T2030242201-000
Description
INSERT FML 24POS+1GND HDD-024-F
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 24+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
T2030242201-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
24+Ground
Size
H6B
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
CDF, DDF
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 22 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.24000$13.24
10$11.24900$112.49
30$10.40967$312.29
50$10.04100$502.05
100$9.56180$956.18
250$8.96364$2,240.91
500$8.53616$4,268.08
1,000$8.12930$8,129.30
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

22In Stock
Ships from WEC