
T92S7D12-24 | |
---|---|
DigiKey Part Number | 5831-T92S7D12-24-ND |
Manufacturer | |
Manufacturer Product Number | T92S7D12-24 |
Description | POWER/SIGNAL RELAY, 2 FORM A, SP |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC - Nom | |
Load - Max Switching | 8310VA | |
Coil Current | 70.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, TUV, UL, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 350 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | $13.98000 | $209.70 |
30 | $13.73000 | $411.90 |
60 | $13.46000 | $807.60 |
150 | $13.20000 | $1,980.00 |