New Product
776273-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

776273-5

DigiKey Part Number
5831-776273-5-ND
Manufacturer
Manufacturer Product Number
776273-5
Description
14 POS AMPSEAL PLUG ASSEMBLY
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Plug Blue 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
3
Row Spacing
0.157" (4.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate $14.99 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
25$7.58000$189.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.