
ACT00AB-A-EL00N | |
---|---|
DigiKey Part Number | ACT00AB-A-EL00N-ND |
Manufacturer | |
Manufacturer Product Number | ACT00AB-A-EL00N |
Description | CONN BACKSHELL SZA BLACK M12 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell M12x1 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | 0.650" (16.51mm) | |
Shell Size - Insert | A | |
Thread Size | M12x1 | |
Cable Exit | 90° | |
Primary Material | Composite | |
Material | Composite | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief, Tie Wrap Holder | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-38999 Series III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.48000 | $58.48 |
10 | $49.70500 | $497.05 |
25 | $47.24200 | $1,181.05 |