
ACT00AB-C-EL00N | |
---|---|
DigiKey Part Number | ACT00AB-C-EL00N-ND |
Manufacturer | |
Manufacturer Product Number | ACT00AB-C-EL00N |
Description | CONN BACKSHELL SZC BLACK M18 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell M18x1 C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | 0.905" (22.98mm) | |
Shell Size - Insert | C | |
Thread Size | M18x1 | |
Cable Exit | 90° | |
Primary Material | Composite | |
Material | Composite | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief, Tie Wrap Holder | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-38999 Series III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.43000 | $53.43 |
10 | $45.41100 | $454.11 |
25 | $42.79600 | $1,069.90 |