
1SET411202R0000 | |
|---|---|
DigiKey Part Number | 2109-1SET411202R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SET411202R0000 |
Description | WD-1-CP-GR040 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 6.562' (2000.00mm, 78.74") |
Datasheet | Datasheet |
EDA/CAD Models | 1SET411202R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | - | |
Height | - | |
Width | 1.570" (39.88mm) | |
Length | 6.562' (2000.00mm, 78.74") | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.23000 | $4.23 |
| 16 | $3.47625 | $55.62 |
| 32 | $3.31000 | $105.92 |
| 56 | $3.18161 | $178.17 |
| 104 | $3.04558 | $316.74 |
| 256 | $2.85805 | $731.66 |
| 504 | $2.72468 | $1,373.24 |
| 1,000 | $2.59617 | $2,596.17 |
| 2,504 | $2.43351 | $6,093.51 |

