1SNG611003R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNG611003R0000

DigiKey Part Number
2109-1SNG611003R0000-ND
Manufacturer
Manufacturer Product Number
1SNG611003R0000
Description
CABLE GLAND M12 POLYAMIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Gland - Drain Plug Polyamide (PA66), Nylon 6/6 M12x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland - Drain Plug
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
M12x1.5
Thread Length
0.472" (12.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA66), Nylon 6/6
Includes
Locknut, Washer
Color
Black
Ingress Protection
IP56/IP66 - Dust Protected, Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$2.09000$2.09
10$1.77800$17.78
25$1.66680$41.67
50$1.58720$79.36
100$1.51130$151.13
300$1.39853$419.56
500$1.34902$674.51
1,000$1.28465$1,284.65
2,500$1.26588$3,164.70
Manufacturers Standard Package