



1SNG612002R0000 | |
---|---|
DigiKey Part Number | 2109-1SNG612002R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG612002R0000 |
Description | CABLE GLAND M25 BRASS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Drain Plug Brass, Nickel Plated; Stainless Steel M25x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Drain Plug | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M25x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated; Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -60°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.59000 | $24.59 |
10 | $20.89800 | $208.98 |
35 | $19.13000 | $669.55 |
70 | $18.21729 | $1,275.21 |
105 | $17.70390 | $1,858.91 |
280 | $16.52129 | $4,625.96 |
525 | $15.80562 | $8,297.95 |