



1SNG612003R0000 | |
---|---|
DigiKey Part Number | 2109-1SNG612003R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG612003R0000 |
Description | CABLE GLAND 1/2" NPT BRASS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Drain Plug Brass, Nickel Plated; Stainless Steel 1/2" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Drain Plug | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 1/2" NPT | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated; Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -60°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.06000 | $19.06 |
10 | $16.20100 | $162.01 |
25 | $15.18600 | $379.65 |
63 | $14.22762 | $896.34 |
126 | $14.18873 | $1,787.78 |