



1SNG612004R0000 | |
---|---|
DigiKey Part Number | 2109-1SNG612004R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG612004R0000 |
Description | CABLE GLAND 3/4" NPT BRASS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Drain Plug Brass, Nickel Plated; Stainless Steel 3/4" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Drain Plug | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 3/4" NPT | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated; Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -60°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.49000 | $25.49 |
10 | $21.66000 | $216.60 |
35 | $19.82714 | $693.95 |
70 | $18.88114 | $1,321.68 |
105 | $18.34905 | $1,926.65 |
280 | $17.12346 | $4,794.57 |
525 | $16.38168 | $8,600.38 |