



1SNG614012R0000 | |
---|---|
DigiKey Part Number | 2109-1SNG614012R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG614012R0000 |
Description | CABLE GLND 5-10MM 3/8" NPT BRASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 3/8" NPT Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG614012R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.453" (11.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.92000 | $8.92 |
10 | $7.58300 | $75.83 |
25 | $7.10800 | $177.70 |
50 | $6.76840 | $338.42 |
100 | $6.60890 | $660.89 |