
1SNG614013R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG614013R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG614013R0000 |
Description | EM-EMC4-NPT12-MET-A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/2" NPT Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG614013R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.24000 | $39.24 |
| 10 | $33.35000 | $333.50 |
| 25 | $31.26200 | $781.55 |
| 50 | $29.77080 | $1,488.54 |
| 100 | $28.35130 | $2,835.13 |
| 250 | $26.57848 | $6,644.62 |

