



1SNG614018R0000 | |
---|---|
DigiKey Part Number | 2109-1SNG614018R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG614018R0000 |
Description | CABLE GLAND 30-38MM 1 1/2" NPT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1 1/2" NPT Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.181" (30.00mm) | |
Outside Cable Diameter (Max) | 1.496" (38.00mm) | |
Thread Size | 1 1/2" NPT | |
Thread Length | 0.866" (22.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Beige | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.68000 | $66.68 |
10 | $56.67700 | $566.77 |
30 | $52.45200 | $1,573.56 |
50 | $50.59720 | $2,529.86 |
100 | $48.18510 | $4,818.51 |