
1SNG618008R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG618008R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG618008R0000 |
Description | EP-RJG-M25-GR-A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG618008R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.280" (32.5mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.30000 | $11.30 |
| 10 | $9.60400 | $96.04 |
| 25 | $9.00200 | $225.05 |
| 50 | $8.57220 | $428.61 |
| 100 | $8.16310 | $816.31 |
| 250 | $7.65228 | $1,913.07 |
| 500 | $7.28736 | $3,643.68 |
| 1,000 | $6.93997 | $6,939.97 |

