



1SNG623001R0000 | |
---|---|
DigiKey Part Number | 2109-1SNG623001R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG623001R0000 |
Description | CABLE GLAND SNAP 3-7MM BRASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Snap In Brass, Nickel Plated Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG623001R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Snap In | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.18000 | $8.18 |
10 | $6.94700 | $69.47 |
30 | $6.42867 | $192.86 |
50 | $6.20100 | $310.05 |
100 | $6.00520 | $600.52 |