
1SNG625004R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG625004R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG625004R0000 |
Description | EM-SGL-M16-MET-D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG625004R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.866" (22.0mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.20000 | $8.20 |
| 10 | $6.96900 | $69.69 |
| 25 | $6.53200 | $163.30 |
| 50 | $6.22020 | $311.01 |
| 100 | $5.92330 | $592.33 |
| 250 | $5.55260 | $1,388.15 |
| 500 | $5.28774 | $2,643.87 |
| 1,000 | $5.03561 | $5,035.61 |

