
1SNG625011R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG625011R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG625011R0000 |
Description | EM-SGL-M20-MET-B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG625011R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.965" (24.5mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.36000 | $23.36 |
| 10 | $19.85300 | $198.53 |
| 25 | $18.60960 | $465.24 |
| 50 | $17.72160 | $886.08 |
| 100 | $16.87630 | $1,687.63 |
| 250 | $15.82072 | $3,955.18 |
| 500 | $15.06660 | $7,533.30 |

