1SNG625059R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNG625059R0000

DigiKey Part Number
2109-1SNG625059R0000-ND
Manufacturer
Manufacturer Product Number
1SNG625059R0000
Description
EM-SGL-PG9-MET-B
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 PG9
Datasheet
 Datasheet
EDA/CAD Models
1SNG625059R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.079" (2.00mm)
Outside Cable Diameter (Max)
0.236" (6.00mm)
Thread Size
PG9
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
-
Color
-
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$26.63000$26.63
10$22.63600$226.36
25$21.21840$530.46
50$20.20600$1,010.30
100$19.24220$1,924.22
250$18.03880$4,509.70
500$17.17900$8,589.50
Manufacturers Standard Package