
ADP-BNCM-BNCF-R | |
|---|---|
DigiKey Part Number | 343-ADP-BNCM-BNCF-R-ND |
Manufacturer | |
Manufacturer Part Number | ADP-BNCM-BNCF-R |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ADP-BNCM-BNCF-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 7 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass, Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.70dB | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.00000 | $10.00 |
| 10 | $9.43000 | $94.30 |
| 25 | $8.77000 | $219.25 |
| 100 | $8.33000 | $833.00 |
| 250 | $7.58000 | $1,895.00 |
| 500 | $7.04000 | $3,520.00 |
| 1,000 | $6.25000 | $6,250.00 |


