Parametric Equivalent

2-2176748-2 | |
|---|---|
DigiKey Part Number | 1712-2-2176748-2TR-ND - Tape & Reel (TR) 1712-2-2176748-2CT-ND - Cut Tape (CT) 1712-2-2176748-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 2-2176748-2 |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176748-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.20000 | $2.00 |
| 100 | $0.15550 | $15.55 |
| 1,000 | $0.12071 | $120.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10109 | $404.36 |
| 8,000 | $0.09533 | $762.64 |
| 12,000 | $0.09211 | $1,105.32 |
| 20,000 | $0.08821 | $1,764.20 |
| 28,000 | $0.08574 | $2,400.72 |
| 40,000 | $0.08320 | $3,328.00 |
| 100,000 | $0.08039 | $8,039.00 |


