
BMC1EY0080AN | |
---|---|
DigiKey Part Number | 1712-BMC1EY0080ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0080ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY0080AN |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05800 | $0.58 |
100 | $0.04520 | $4.52 |
1,000 | $0.03508 | $35.08 |
5,000 | $0.02939 | $146.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02609 | $260.90 |
20,000 | $0.02460 | $492.00 |
30,000 | $0.02377 | $713.10 |
50,000 | $0.02276 | $1,138.00 |
70,000 | $0.02213 | $1,549.10 |
100,000 | $0.02147 | $2,147.00 |
250,000 | $0.01987 | $4,967.50 |
500,000 | $0.01946 | $9,730.00 |