
BMC2AY0400AN | |
|---|---|
DigiKey Part Number | 1712-BMC2AY0400ANTR-ND - Tape & Reel (TR) 1712-BMC2AY0400ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | BMC2AY0400AN |
Description | FERRITE BEAD 400 OHM 0805 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.06700 | $0.67 |
| 100 | $0.05540 | $5.54 |
| 1,000 | $0.04555 | $45.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04049 | $161.96 |
| 8,000 | $0.03818 | $305.44 |
| 12,000 | $0.03689 | $442.68 |
| 20,000 | $0.03532 | $706.40 |
| 28,000 | $0.03433 | $961.24 |
| 40,000 | $0.03331 | $1,332.40 |
| 100,000 | $0.03083 | $3,083.00 |
| 200,000 | $0.02909 | $5,818.00 |




