BMC2CY0220AN | |
---|---|
DigiKey Part Number | 1712-BMC2CY0220ANTR-ND - Tape & Reel (TR) 1712-BMC2CY0220ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2CY0220AN |
Description | FERRITE BEAD 220 OHM 1204 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 350mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1204 (3210 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.11700 | $1.17 |
25 | $0.10560 | $2.64 |
50 | $0.09800 | $4.90 |
100 | $0.09090 | $9.09 |
250 | $0.08220 | $20.55 |
500 | $0.07616 | $38.08 |
1,000 | $0.07056 | $70.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06250 | $187.50 |
6,000 | $0.05788 | $347.28 |
9,000 | $0.05532 | $497.88 |
15,000 | $0.05226 | $783.90 |
21,000 | $0.05033 | $1,056.93 |
30,000 | $0.04836 | $1,450.80 |
75,000 | $0.04380 | $3,285.00 |