CJP300J1R8J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 6
Unit Price: $49.26000
Datasheet
CJPXXXXXXXXRJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJP300J1R8J

DigiKey Part Number
1712-CJP300J1R8J-ND
Manufacturer
Manufacturer Product Number
CJP300J1R8J
Description
CJP 300W 1R8 5% LEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
1.8 Ohms
Tolerance
±5%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
8.465" L x 2.362" W (215.00mm x 60.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular, Wire Leads
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$55.75000$55.75
10$40.73900$407.39
25$38.22200$955.55
50$34.15260$1,707.63
100$32.00000$3,200.00
250$29.64452$7,411.13
Manufacturers Standard Package