Parametric Equivalent

CJP300J22RJ | |
|---|---|
DigiKey Part Number | 1712-CJP300J22RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP300J22RJ |
Description | CJP 300W 22R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 8.465" L x 2.362" W (215.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.75000 | $55.75 |
| 10 | $40.73900 | $407.39 |
| 25 | $36.68680 | $917.17 |
| 50 | $34.15260 | $1,707.63 |
| 100 | $32.00000 | $3,200.00 |
| 250 | $29.64452 | $7,411.13 |


