
TE150B4R7J | |
|---|---|
DigiKey Part Number | A137679-ND |
Manufacturer | |
Manufacturer Product Number | TE150B4R7J |
Description | RES CHAS MNT 4.7 OHM 5% 150W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.575" Dia x 7.677" L (40.00mm x 195.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.00000 | $35.00 |
| 10 | $25.18600 | $251.86 |
| 25 | $22.53480 | $563.37 |
| 50 | $20.87640 | $1,043.82 |
| 100 | $19.46780 | $1,946.78 |
| 250 | $17.92608 | $4,481.52 |
| 500 | $16.96216 | $8,481.08 |


