cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1393793-9

DigiKey Part Number
5831-1393793-9-ND
Manufacturer
Manufacturer Product Number
1393793-9
Description
V23105A5405A201
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
750VA, 660W
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
1.2 VDC
Operate Time
6 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate $14.99 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Tube
QuantityUnit PriceExt Price
40$2.91000$116.40
160$2.53000$404.80
280$2.39000$669.20
560$2.31000$1,293.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.