6-1415043-1 | |
---|---|
DigiKey Part Number | 6-1415043-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-1415043-1 |
Description | RELAY SOCKET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | PT, PTH and KHA Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $8.72660 | $872.66 |