964599-1 | |
---|---|
DigiKey Part Number | 964599-1-ND |
Manufacturer | |
Manufacturer Product Number | 964599-1 |
Description | HALTER F RELAIS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 10 | |
Mounting Type | Wiring Harness | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | Micro Relays | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.33774 | $1,668.87 |