

SSRF-480D25 | |
---|---|
DigiKey Part Number | SSRF-480D25-ND |
Manufacturer | |
Manufacturer Product Number | SSRF-480D25 |
Description | SSR RELAY SPST-NO 25A 48-660V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 15VDC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 25 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $44.36480 | $4,436.48 |