




W28-XTBA-6 | |
---|---|
DigiKey Part Number | PB2788-ND |
Manufacturer | |
Manufacturer Product Number | W28-XTBA-6 |
Description | CIR BRKR THRM 6A 250VAC 32VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.86000 | $5.86 |
5 | $4.85800 | $24.29 |
10 | $4.48300 | $44.83 |
50 | $3.71840 | $185.92 |
100 | $3.42940 | $342.94 |
300 | $3.01423 | $904.27 |
500 | $2.83756 | $1,418.78 |
1,000 | $2.61293 | $2,612.93 |