W58-XB1A15B-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $15.05120
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $28.16720
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $38.25600
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $12.17180
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $19.64000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $38.30800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $5.30000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W58-XB1A15B-4

DigiKey Part Number
W58-XB1A15B-4-ND
Manufacturer
Manufacturer Product Number
W58-XB1A15B-4
Description
CIR BRKR THRM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 4A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
4A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.