1-608694-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-608694-0

DigiKey Part Number
A112505-ND
Manufacturer
Manufacturer Product Number
1-608694-0
Description
CBL TIE LOCK BLK 50LB 8.48" 1PC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.75" (44.45mm) 0.188" (4.78mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8.5"
Bundle Diameter
1.75" (44.45mm)
Width
0.188" (4.78mm)
Length - Actual
0.707' (215.39mm, 8.48")
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1.67000$1.67
10$1.41900$14.19
25$1.32960$33.24
50$1.26620$63.31
100$1.20560$120.56
300$1.11563$334.69
500$1.07612$538.06
1,000$1.02475$1,024.75
2,500$0.96062$2,401.55
Manufacturers Standard Package