
44A1121-16-0/9-9-MX | |
---|---|
DigiKey Part Number | 44A1121-16-0/9-9-MX-01-ND |
Manufacturer | |
Manufacturer Product Number | 44A1121-16-0/9-9-MX |
Description | CABLE 2COND 16AWG WHT SHLD 1=1' |
Customer Reference | |
Detailed Description | 1.00' (0.30m) - 2 Conductor Multi-Conductor Cable White 16 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Shield Type | Braid | |
Length | 1.00' (0.30m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0090" (0.229mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.42000 | $3.42 |
5 | $3.05000 | $15.25 |
10 | $2.91000 | $29.10 |
25 | $2.72760 | $68.19 |
50 | $2.58680 | $129.34 |
100 | $2.46030 | $246.03 |
250 | $2.30564 | $576.41 |
500 | $2.20724 | $1,103.62 |
1,000 | $2.09476 | $2,094.76 |
