HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0111-10-9

DigiKey Part Number
82A0111-10-9-50-ND
Manufacturer
Manufacturer Product Number
82A0111-10-9
Description
HOOK-UP STRND 10AWG WHITE 50'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 665/38 White 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
665/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$644.04000$644.04
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 10AWG WHITE FEET
In-Stock: 8313
Unit Price: $20.25000
HOOK-UP STRND 10AWG WHITE 1'
In-Stock: 0
Unit Price: $16.89000
HOOK-UP STRND 10AWG WHITE 5'
In-Stock: 0
Unit Price: $75.31000
HOOK-UP STRND 10AWG WHITE 25'
In-Stock: 0
Unit Price: $338.02000
HOOK-UP STRND 10AWG WHITE 100'
In-Stock: 0
Unit Price: $1,229.20000