
D-141-07CS1212 | |
---|---|
DigiKey Part Number | D-141-07CS1212-ND |
Manufacturer | |
Manufacturer Product Number | D-141-07CS1212 |
Description | SLD SLV WIRE-WIR/PIN 0.03/0.056" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Blue 0.030" (0.76mm), 0.056" (1.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire/Pin | |
Diameter | 0.030" (0.76mm), 0.056" (1.42mm) | |
Length | 0.330" (8.38mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.82335 | $3,293.40 |