HW-254254-10-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-250381-10-9

DigiKey Part Number
HW-250381-10-9-ND
Manufacturer
Manufacturer Product Number
HW-250381-10-9
Description
LABEL ID PRODUCT
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
10000 per Roll
Part Status
Active
Label Type
Die Cut
For Use With/Related Products
Thermal Transfer Printer
Material
Polyester
Label Size
0.98" x 1.5" (24.9mm x 38.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable